The OCETGCJTNF-48.000000 is a high-performance quartz crystal oscillator from Taitien's OT series, providing a 48.000000 MHz output frequency. It features CMOS output logic and operates within a supply voltage range of 2.5V to 3.3V. The device offers a frequency stability of ±25ppm across an operating temperature range of -40 to +85°C and is housed in a standard 6-pin 7.0x5.0mm surface-mount package.
Taitien Electronics OCETGCJTNF-48.000000 technical specifications.
| Frequency | 48.000000MHz |
| Supply Voltage | 2.5 - 3.3V |
| Frequency Stability | ±25ppm |
| Operating Temperature Range | -40 to 85°C |
| Output Type | CMOS |
| Dimensions | 7.0 x 5.0mm |
| Output Load | 15pF |
| Rise / Fall Time | 10 maxns |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taitien Electronics OCETGCJTNF-48.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.