
OVETGLJANF-33.3330MHZ, Crystal Oscillator, 33 MHz, 50ppm CMOS 15pF, 6-Pin CSMD, 5 x 3.2 x 1.3mm
Taitien Electronics OVETGLJANF-33.3330MHZ technical specifications.
| Package/Case | CSMD |
| Frequency Stability | 50ppm |
| Height | 1.3mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics OVETGLJANF-33.3330MHZ to view detailed technical specifications.
No datasheet is available for this part.
