The TCETBDSANF-10.0MHz crystal oscillator from Taitien Electronics features a frequency stability of 1ppm and a frequency tolerance of 2ppm. It has a compact SMD/SMT package with dimensions of 2mm in height, 7mm in length, and 5mm in width. The oscillator operates within a temperature range of -30°C to 85°C and requires a supply voltage between 2.8V and 3.3V. It has a low load capacitance of 10pF, making it suitable for a variety of applications.
Taitien Electronics TCETBDSANF-10.0MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 1ppm |
| Frequency Tolerance | 2ppm |
| Height | 2mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TCETBDSANF-10.0MHz to view detailed technical specifications.
No datasheet is available for this part.