This surface mount crystal oscillator from Taitien Electronics features a frequency stability of 2.5ppm and a frequency tolerance of 2ppm. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.8V and 3.3V. The oscillator has a load capacitance of 10pF and measures 7mm in length, 5mm in width, and 2mm in height. It is designed for surface mount applications.
Taitien Electronics TCETDLSANF-10.24MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 2ppm |
| Height | 2mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TCETDLSANF-10.24MHz to view detailed technical specifications.
No datasheet is available for this part.