Taitien Electronics TSETTLSATF-20.0MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 4.6ppm |
| Frequency Tolerance | 1.5ppm |
| Height | 2mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TSETTLSATF-20.0MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.