The TSETTLSATF-25.0MHz is a surface mount crystal oscillator with a frequency stability of 4.6ppm and a frequency tolerance of 1.5ppm. It has a compact package size of 2mm height, 7mm length, and 5mm width. The oscillator operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.8V and 3.47V. The load capacitance is 10pF, making it suitable for various electronic applications.
Taitien Electronics TSETTLSATF-25.0MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 4.6ppm |
| Frequency Tolerance | 1.5ppm |
| Height | 2mm |
| Length | 7mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TSETTLSATF-25.0MHz to view detailed technical specifications.
No datasheet is available for this part.