
TAITIEN R0053-T-057-3, Voltage Controlled Temperature Comp. Crystal Oscillator 40 MHz 2.8 3.3 V, 4-Pin SMD
Taitien Electronics TXETADSANF-40.00MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 0.5ppm |
| Frequency Tolerance | 2ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TXETADSANF-40.00MHZ to view detailed technical specifications.
No datasheet is available for this part.
