The TYETBDSANF-12.80MHZ is a surface mount crystal oscillator from Taitien Electronics with a frequency stability of 1ppm and a frequency tolerance of 2ppm. It operates within a temperature range of -30°C to 85°C and has a load capacitance of 10pF. The device is packaged in a SMD/SMT case with dimensions of 0.9mm in height and 2.5mm in length, and 2mm in width.
Taitien Electronics TYETBDSANF-12.80MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 1ppm |
| Frequency Tolerance | 2ppm |
| Height | 0.9mm |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 2.94V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taitien Electronics TYETBDSANF-12.80MHZ to view detailed technical specifications.
No datasheet is available for this part.