
Taitron Components 1N5349B technical specifications.
| Element Configuration | Single |
| Impedance | 2.5R |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Taitron Components 1N5349B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.