
The P4KE15A from Taitron Components is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 14.3V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 1uA and a peak pulse current of 19.3A. It can handle a peak pulse power of 400W and has a reverse standoff voltage of 12.8V. The P4KE15A is RoHS compliant and suitable for through hole mounting.
Taitron Components P4KE15A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 19.3A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taitron Components P4KE15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.