This unidirectional transient voltage suppressor is a 600 W surface-mount TVS diode in an SMB (JEDEC DO-214AA) package. It has a 15 V stand-off voltage, a 16.7 V to 18.5 V breakdown range at 1.0 mA, and a maximum clamping voltage of 24.4 V at 24.6 A. The device is rated for 600 W peak pulse power on a 10/1000 µs waveform, 5.0 W steady-state power dissipation, and 100 A peak forward surge current. It operates over a -55 °C to 150 °C junction and storage temperature range and uses molded plastic with UL 94V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taitron Components SMBJ15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | Unidirectional |
| Peak pulse power dissipation | 600 minimumW |
| Stand-off voltage | 15V |
| Breakdown voltage minimum | 16.7V |
| Breakdown voltage maximum | 18.5V |
| Test current | 1.0mA |
| Clamping voltage maximum | 24.4V |
| Peak pulse current maximum | 24.6A |
| Reverse leakage current maximum | 1.0uA |
| Steady state power dissipation | 5.0W |
| Peak forward surge current | 100A |
| Operating and storage temperature range minimum | -55°C |
| Operating and storage temperature range maximum | 150°C |
| Package | SMB |
| Case style | JEDEC DO-214AA molded plastic |
| Flammability rating | UL 94V-0 |
| RoHS | Unconfirmed |
Download the complete datasheet for Taitron Components SMBJ15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.