The 1.5KE110A is a unidirectional transient voltage suppressor with a clamping voltage of 152V and a reverse breakdown voltage of 105V. It features a peak pulse current of 10.3A and a peak pulse power of 1.5kW. The device is packaged in a DO-201 case and is available in tape and reel packaging. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Taiwan Semiconductor 1.5KE110AR0 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 152V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE110AR0 to view detailed technical specifications.
No datasheet is available for this part.