The 1.5KE300AR0 is a unidirectional transient voltage suppressor from Taiwan Semiconductor, featuring a clamping voltage of 414V and a peak pulse power of 1.5kW. It is packaged in a DO-201 case and is available on tape and reel. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for through-hole mounting.
Taiwan Semiconductor 1.5KE300AR0 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 414V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE300AR0 to view detailed technical specifications.
No datasheet is available for this part.