Taiwan Semiconductor 1.5KE82AR0 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 12.1V |
| Leakage Current | 200uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 130A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1.5KE82AR0 to view detailed technical specifications.
No datasheet is available for this part.