Taiwan Semiconductor 1N4007G technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 300mg |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4007G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.