Taiwan Semiconductor 1N4007SR0 technical specifications.
| Package/Case | A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4007SR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.