Taiwan Semiconductor 1N4448 technical specifications.
| Capacitance | 2pF |
| Package/Case | DO-35-2 |
| Current Rating | 200mA |
| Forward Current | 150mA |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4448 to view detailed technical specifications.
No datasheet is available for this part.