The 1N4763AR0 Zener diode from Taiwan Semiconductor features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a DO-41 case and mounted through a hole. The device is RoHS compliant and has a power dissipation of 1W. The Zener voltage is 91V with a tolerance of 5%. The device is available in tape and reel packaging.
Taiwan Semiconductor 1N4763AR0 technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N4763AR0 to view detailed technical specifications.
No datasheet is available for this part.