The 1N5248B is a Zener diode from Taiwan Semiconductor with a DC rated voltage of 18V and a voltage tolerance of 5%. It has a power dissipation of 500mW and is packaged in a DO-35 case. The diode operates over a temperature range of -65°C to 200°C and meets RoHS and Reach SVHC compliance standards.
Taiwan Semiconductor 1N5248B technical specifications.
| Package/Case | DO-35 |
| Impedance | 21R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5248B to view detailed technical specifications.
No datasheet is available for this part.