The 1N5260B Zener diode from Taiwan Semiconductor features a DO-35 package and operates within a temperature range of -65°C to 200°C. With a power dissipation of 500mW, this diode is suitable for various applications. The device is RoHS compliant and available in tape and reel packaging with a quantity of 10,000 units per reel.
Taiwan Semiconductor 1N5260B technical specifications.
| Package/Case | DO-35 |
| Impedance | 93R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5260B to view detailed technical specifications.
No datasheet is available for this part.