Taiwan Semiconductor 1N5408G technical specifications.
| Current Rating | 4A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 3A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5408G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.