Taiwan Semiconductor 1N5991B technical specifications.
| Package/Case | DO-35 |
| Lead Free | Lead Free |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| DC Rated Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor 1N5991B to view detailed technical specifications.
No datasheet is available for this part.