Taiwan Semiconductor 1SMA130ZR2 technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1SMA130ZR2 to view detailed technical specifications.
No datasheet is available for this part.