Taiwan Semiconductor 1SMB5935R4 technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1SMB5935R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.