Taiwan Semiconductor 1W01M technical specifications.
| Height | 5.5mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor 1W01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.