Taiwan Semiconductor ABS2 technical specifications.
| Package/Case | 200 |
| Height | 1.25mm |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor ABS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.