Taiwan Semiconductor BAS16 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 300mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAS16 to view detailed technical specifications.
No datasheet is available for this part.