Taiwan Semiconductor BAS20 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.