Taiwan Semiconductor BAS85 technical specifications.
| Diameter | 1.499mm |
| Forward Current | 200mA |
| Length | 3.51mm |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAS85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.