Taiwan Semiconductor BAV100 technical specifications.
| Diameter | 1.6mm |
| Length | 3.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAV100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.