Taiwan Semiconductor BAV103L1 technical specifications.
| Package/Case | MELF |
| Diameter | 1.6mm |
| Forward Current | 200mA |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAV103L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.