Taiwan Semiconductor BAV20 technical specifications.
| Package/Case | DO-35 |
| Diameter | 2.28mm |
| Length | 5.08mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAV20 to view detailed technical specifications.
No datasheet is available for this part.