Taiwan Semiconductor BAV21R0 technical specifications.
| Element Configuration | Single |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 50ns |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor BAV21R0 to view detailed technical specifications.
No datasheet is available for this part.