Taiwan Semiconductor BAV21W technical specifications.
| Package/Case | SOD |
| Height | 1.15mm |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BAV21W to view detailed technical specifications.
No datasheet is available for this part.