Taiwan Semiconductor BAV21WS technical specifications.
| Package/Case | SOD |
| Height | 1.1mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor BAV21WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.