Taiwan Semiconductor BC550BA1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BC550BA1 to view detailed technical specifications.
No datasheet is available for this part.