Taiwan Semiconductor BC807-16 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector-emitter Voltage-Max | -45V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Collector Current | -500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor BC807-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.