Taiwan Semiconductor BC807-40 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Saturation Voltage | -700mV |
| Emitter Base Voltage (VEBO) | -1.2V |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BC807-40 to view detailed technical specifications.
No datasheet is available for this part.