Taiwan Semiconductor BZT52B13SRR technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52B13SRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.