Taiwan Semiconductor BZT52B2V7S technical specifications.
| Package/Case | SOD |
| Height | 1mm |
| Impedance | 100R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 18uA |
| Mount | Surface Mount |
| Width | 1.35mm |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52B2V7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.