Taiwan Semiconductor BZT52C18KRKG technical specifications.
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52C18KRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.