Taiwan Semiconductor BZT52C20S technical specifications.
| Height | 1mm |
| Impedance | 55R |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.35mm |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52C20S to view detailed technical specifications.
No datasheet is available for this part.