Taiwan Semiconductor BZT52C6V2SRR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52C6V2SRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.