Taiwan Semiconductor BZT52C7V5SRR technical specifications.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZT52C7V5SRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.