This Zener diode from Taiwan Semiconductor features an impedance of 35 ohms and a maximum power dissipation of 500 milliwatts. It operates within a temperature range of -65°C to 175°C and has a voltage tolerance of 5%. The device is packaged in tape and reel quantities of 2500 units.
Taiwan Semiconductor BZV55C5V1 technical specifications.
| Impedance | 35R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZV55C5V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.