The BZV79-C10 Zener diode features an impedance of 20 ohms and a maximum reverse leakage current of 200 nanoseconds. Operating temperatures range from -65°C to 200°C. The device has a power dissipation of 500 milliwatts and a zener voltage of 10 volts with a tolerance of 6%. It is available in a quantity of 2500 pieces on tape and reel packaging.
Taiwan Semiconductor BZV79-C10 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 6% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZV79-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.