Taiwan Semiconductor BZV79C9V1 technical specifications.
| Impedance | 15R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 9.05V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZV79C9V1 to view detailed technical specifications.
No datasheet is available for this part.