The BZW04-239R0 is a single-element transient voltage suppressor from Taiwan Semiconductor, packaged in a DO-41 case for through-hole mounting. It features a clamping voltage of 384V, a peak pulse current of 1.1A, and a peak pulse power of 400W. The device operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Taiwan Semiconductor BZW04-239R0 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 384V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 266V |
| Reverse Standoff Voltage | 239V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-239R0 to view detailed technical specifications.
No datasheet is available for this part.