Taiwan Semiconductor BZW04-273R0 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 438V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 304V |
| Reverse Standoff Voltage | 273V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-273R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.