The BZW04-53BR0 is a single-element transient voltage suppressor from Taiwan Semiconductor, packaged in a DO-41 case for through-hole mounting. It has a maximum operating temperature range of -65°C to 175°C and is RoHS compliant. The device can handle a peak pulse current of 4.7A and a peak pulse power of 400W. It has a reverse breakdown voltage of 58.9V and a reverse standoff voltage of 53V, with a leakage current of 1uA.
Taiwan Semiconductor BZW04-53BR0 technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 85V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZW04-53BR0 to view detailed technical specifications.
No datasheet is available for this part.